YageoYC164-JR-07220KLResistor Networks and Arrays
Res Thick Film Array 220K Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.70 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Looking to save space and power in your circuit design? The YC164-JR-07220KL resistor array from Yageo gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 220K Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. The YC164-JR-07220KL part has a convex termination style. It has a tolerance of 5%. This device utilizes thick film technology.
EDA / CAD Models |