YageoYC164-JR-0722KLResistor Networks and Arrays
Res Thick Film Array 22K Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.20 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Are you looking for a power-saving component that can be implemented in your circuit design? Yageo brings you their YC164-JR-0722KL resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 22K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. The YC164-JR-0722KL part has a convex termination style. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 5%.
EDA / CAD Models |