YageoYC164-JR-075K1LResistor Networks and Arrays
Res Thick Film Array 5.1K Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.20 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Pack multiple resistors into a single chip with this YC164-JR-075K1L resistor array from Yageo. This product's 4 resistors have a value of 5.1K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. The YC164-JR-075K1L part has a convex termination style. This product's terminal pitch is 0.8 mm. This device is made with thick film technology. It has a tolerance of 5%.
EDA / CAD Models |