C&KYF01132C203NQSwitch KeyLock
Switch Key Lock ON ON SPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Tumbler Lock | |
SPDT | |
ON ON | |
Maintained | |
Flat Key | |
4@125VAC 28VDC | |
250@(CSA/UL) | |
28 | |
1000Vrms | |
1000 | |
<10 | |
10000 | |
90 | |
Panel Mount | |
Solder Lug | |
2 | |
5.84 | |
Round | |
Terminals | |
Epoxy | |
1 | |
Nylon 6/6 | |
Straight | |
17.78 | |
12.45 | |
15.88 | |
15.62 | |
N/A | |
17.78 | |
15.88 | |
39.04 |
Need to protect your system safe from non-authorized users? This tumbler switch YF01132C203NQ Keylock switch from C&K Components is a necessity. This device has a maximum current rating of 4 A @ 125VAC 28VDC. It has a SPDT configuration. The YF01132C203NQ switch key has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 17.78 mm long, 39.04 mm tall and 15.88 mm deep.