TDKYFF15SC1H221MCapacitor Feed Through
Cap Feed Through 220pF 50VDC 20% Pad Flat 0402 125°C
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
220pF | |
20% | |
50VDC | |
1000 | |
Yes | |
Small and High Performance | |
Flat | |
Surface Mount | |
0.6 | |
0402 | |
-55 | |
125 | |
1 | |
0.55 | |
0.3 | |
0.0008 | |
±0.05 | |
±0.05 | |
±0.05 |
EDA / CAD Models |