TDKYFF18PC0J475MCapacitor Feed Through

Cap Feed Through 4.7uF 6.3VDC 20% Pad Flat 0603 85°C

Due to the use of different ceramic dielectric materials used in this YFF18PC0J475M multilayer ceramic capacitor from TDK, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. Its capacitance value is 4.7uF. This product is 1.6 mm long, 0.6 mm tall and 0.8 mm deep.

58 parts: Ships today

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1738+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      58
      Country Of origin:
      Japan
         
      • Price: $0.0822
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1738+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Japan
      • In Stock: 58 parts
      • Price: $0.0822