TDKYFF21PC1A105MCapacitor Feed Through
Cap Feed Through 1uF 10VDC 20% Pad Flat 0805 85°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
1uF | |
20% | |
10VDC | |
4 | |
No | |
Small and High Performance | |
Flat | |
Surface Mount | |
Pad | |
1.45 | |
0805 | |
-55 | |
85 | |
N/R | |
2 | |
1.25 | |
0.85 | |
0.0095 | |
N/R | |
±0.2 | |
±0.2 | |
±0.15 |
Due to the use of different ceramic dielectric materials used in this YFF21PC1A105M multilayer ceramic capacitor from TDK, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. It has a tolerance of 20%. Its capacitance value is 1uF.