C&KYM061U2C205NQSwitch KeyLock

Switch Key Lock OFF ON SPST 90° Flat Key 4A 250VAC 28VDC Quick Connect Panel Mount

Need to protect your system safe from non-authorized users? This tumbler lock YM061U2C205NQ Keylock switch from C&K Components is a necessity. It has a SPST configuration. This device has a maximum current rating of 4 A @ 125VAC 28VDC. The YM061U2C205NQ switch key has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 15.04 mm long, 39.06 mm tall and 15.04 mm deep.

Import TariffMay apply to this part

2 parts: Ships today

    Total$7.13Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1705+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $7.13