Top Searched
Bel Power SolutionsYM12S05-GDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 5A 28W 5-Pin SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
5 | |
12 | |
13.8 | |
0.7525 to 5.5 | |
5 | |
28 | |
DC/DC | |
No | |
-40 | |
85 | |
Tape and Reel | |
Adjustable | |
Mounting | Surface Mount |
Package Height | 6.27 |
Package Width | 11.43 |
Package Length | 20.32 |
PCB changed | 5 |
Standard Package Name | SMD |
Supplier Package | SMD |
5 |
Provide the ability to switch between voltages by using this step down YM12S05-G DC to DC converter and switching regulator module. It has a voltage of 0.7525 to 5.5 V. This part has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.