TE ConnectivityYR1B49K9CCResistor Fixed Single-Through Hole

Res Thin Film 49.9K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy Resin AXL Ammo

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the YR1B49K9CC fixed single through-hole resistor, developed by TE Connectivity. This product has a resistance value of SKT Ohm. This dependable part has a power rating of 10 W. Its temperature coefficient is 10 ppm/°C. The YR1B49K9CC part has a 28.37 termination style. This product is Straight mm long, http://www.amphenol.com mm tall and 850VDC|600VAC mm deep. It is reliable with a failure rate grade of 1. This part has an operating temperature of 28.57 °C. This device is made with subminiature cylindrical technology.

Import TariffMay apply to this part

715 parts: Ships today

    Total$0.15Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      India
      • In Stock: 715 parts
      • Price: $0.1484