50% Off

TE ConnectivityYR1B576RCCResistor Fixed Single-Through Hole

Res Thin Film 576 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the YR1B576RCC fixed single through-hole resistor, developed by TE Connectivity. This product has a resistance value of 576 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±15 ppm/°C. This device utilizes thin film technology. This product is 6.3 mm long. The YR1B576RCC part has an axial termination style. This part has an operating temperature of -65 to 155 °C.

Total In Stock: 52 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Date Code:
    1612+
    Manufacturer Lead Time:
    10 weeks
    Country Of origin:
    India
    • Price: