50% Off

TE ConnectivityYR1B619RCCResistor Fixed Single-Through Hole

Res Thin Film 619 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo

Look no further than TE Connectivity's YR1B619RCC fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 619 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±15 ppm/°C. This part has an operating temperature of -65 to 155 °C. This product is 6.3 mm long. The YR1B619RCC part has an axial termination style. This device utilizes thin film technology.

9,338 parts: Ships today

    Total$0.02Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1907+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      India
      • In Stock: 9,338 parts
      • Price: $0.0178