Renesas ElectronicsYSSKS7G2E30 Renesas MicrocontrollerEmbedded System Development Boards and Kits
S7G2 Microcontroller Starter Kit 25MHz CPU 8MB SPI Flash
Renesas YSSKS7G2E30 Product Description
The Renesas Synergy SK-S7G2, or part number YSSKS7G2E30, is a single board starter kit for the Renesas Synergy S7G2 microcontroller in a 176-pin LQFP package. The SK-S7G2 includes a 2.4in TFT capacitive touch screen display and includes 4 header connectors for accessing the MCUs I/Os. This product is an evaluation platform that allows users to determine what development kit is right for further development and it comes with a quick start guide to help you get started.
YSSKS7G2E30 by Renesas Electronics Product Video
Product Aliases for YSSKS7G2E30
Common product aliases for the YSSKS7G2E30 include synergy sk s7g2. This product is part of the SK-S7G2 family of products.
The YSSKS7G2E30 is associated with the following product categories: Renesas synergy, s7g2 microcontroller, microcontroller, s7g2 mcu, development boards, microcontroller kit, development kit, and development tools. Arrow Electronics carries a wide variety of products within these categories.
Certified Renesas Electronics Distributor
Arrow Electronics is a certified Renesas Electronics distributor, offering a variety of products. Sometimes referred to as simply Renesas, products include Renesas microcontrollers, development kits, and development boards. Arrow Electronics is an official source for Renesas datasheets, schematics, and other product documentation.
YSSKS7G2E30 Renesas Electronics Datasheet
Download YSSKS7G2E30 Datasheet
Datasheet Snippet: The SK-S7G2 is a single-board starter kit for the Renesas Synergy S7G2 microcontroller in a 176-pin LQFP package. The board provides easy-to-access interfaces to the peripherals of the S7G2 microcontroller for application development. The SK-S7G2 includes four header connectors for direct access to the S7G2 microcontroller I/O pins. Additionally, the board includes connectors for USB, Ethernet, RS-232/485, CAN, and JTAG J-Link interfaces.
As a starter kit, the SK-S7G2 is designed to demonstrate the main features of the Synergy Platform using the S7G2 device. It is an initial evaluation platform that you can use to determine which development kit is appropriate for further development of your product.
If looking for a different Renesas datasheet, microcontroller datasheet, or development kit datasheet, please view our comprehensive library of Arrow Electronics datasheets.
YSSKS7G2E30 Specifications
Not Compliant | |
5A992c. | |
Active | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Starter Kit | |
S7G2 | |
Microcontroller | |
8MB | |
SPI Flash | |
3 | |
1 | |
1 | |
1 | |
1 | |
LCD | |
Yes | |
Flash | |
Yes |
Dev Kit Description
The Renesas Synergy™ SK-S7G2 Starter Kit is an extremely low-cost way to access the entire Synergy Platform enabling full development using the vast majority of all Synergy Software Package (SSP) functions. Secure connectivity over Ethernet, USB, CAN, plus wireless connectivity to mobile internet devices via BLE 4.1 can be exercised and tailored to your needs. Color graphics, audio, and capacitive touch user interface features of SSP are operative with the ability to exercise the SSP’s Application Framework to balance simultaneous connectivity and user interface activities all managed by the ThreadX® RTOS. Within minutes you can experience the capabilities of the S7 Series S7G2 MCU and all the ingredients of the Synergy Platform. Expansion of the SK-S7G2 board is available via Arduino and Pmod™ connection points enabling you to add your own functionality to the baseline.