HoneywellYZ-2RW82725551-D6Switch Snap Action

Switch Snap Action N.O. SPST Roller Lever 1A 250VAC 0.97N Screw Mount Quick Connect Automotive

If you're looking for rapid switching to close your circuit use this YZ-2RW82725551-D6 snap-action switch from Honeywell. This device has a maximum current rating of 1 A @ 250VAC. It has a SPST configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The YZ-2RW82725551-D6 snap action switch has a quick connect termination style. This product is 64.24 mm long, 56.16 mm tall and 17.45 mm deep. The maximum AC voltage rating is 250 VAC.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    52 weeks
    • Price: