OmronZ15HW24BSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Hinge Lever 15A 250VAC 250VDC 186.42VA 0.06N Screw Mount Screw
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The Z-15HW24-B snap-action switch from Omron makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 15 A @ 250VAC 14VDC. This snap action switch has an operating temperature range of -25 °C to 80 °C. The Z-15HW24-B snap action switch has a screw termination style. This product is 131.1 mm long and 17.45 mm. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.