Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.33(Max) mm |
Package Width | 4.19(Max) mm |
Package Length | 5.2(Max) mm |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
It's easy to turn on this triac Z0103MARL1G thyristor manufactured from ON Semiconductor by inducing a small current. This device has a surge current rating of 8 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |