EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.30.00.80 |
Automotive | No |
PPAP | No |
Maximum Rate of Rise of Off-State Voltage (V/us) | 30(Typ) |
Maximum Rate of Rise of On-State Current (A/us) | 20 |
Maximum Gate Trigger Voltage (V) | 1.3 |
Maximum Gate Trigger Current (mA) | 5 |
Surge Current Rating (A) | 8 |
Maximum Holding Current (mA) | 7 |
Repetitive Peak Reverse Voltage (V) | 600 |
Peak On-State Voltage (V) | 1.8@11A |
Repetitive Peak Forward Blocking Voltage (V) | 600 |
Repetitive Peak Off-State Current (mA) | 0.005 |
AC Switch | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 110 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.67(Max) |
Package Width | 3.5 |
Package Length | 6.6 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
Pin Count | 4 |