EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
120(Min) | |
50 | |
1 | |
10 | |
13.8 | |
10 | |
800 | |
1.6@1A | |
800 | |
0.5 | |
No | |
-40 | |
125 | |
Bulk | |
Mounting | Through Hole |
Package Height | 5.2(Max) |
Package Width | 4.2(Max) |
Package Length | 4.8(Max) |
PCB changed | 3 |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |