EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.30.00.80 |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
Maximum Rate of Rise of Off-State Voltage (V/us) | 50(Min) |
Maximum Rate of Rise of On-State Current (A/us) | 50 |
Maximum Gate Trigger Voltage (V) | 1 |
Maximum Gate Trigger Current (mA) | 10 |
Surge Current Rating (A) | 8.5 |
Maximum Holding Current (mA) | 10 |
Repetitive Peak Reverse Voltage (V) | 800 |
Peak On-State Voltage (V) | 1.6@1A |
Repetitive Peak Forward Blocking Voltage (V) | 800 |
RMS On-State Current (A) | 1 |
Repetitive Peak Off-State Current (mA) | 0.5 |
AC Switch | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 3.7(Max) |
Package Length | 6.7(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | SC-73 |
Pin Count | 4 |