TDK-LambdaZ10-40-UBench Power Supplies
Bench Power Supply 0V to 10V Single-OUT 40A 400W
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this Z10-40-U AC to DC power supply from TDK-Lambda. It has a voltage of 0 to 10 V and maximum output power of 400 W. This part's single output can handle a current up to 40 A. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.