ECCN (US) | EAR99 |
HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Configuration | Single |
Nominal Zener Voltage (V) | 150 |
Zener Voltage Tolerance | 2% |
Maximum Forward Voltage (V) | 1.2 |
Maximum Power Dissipation (mW) | 1000 |
Test Current (mA) | 1.7 |
Maximum Reverse Leakage Current (uA) | 5 |
Maximum Regulator Current (mA) | 6.4 |
Maximum Zener Impedance (Ohm) | 1000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Diameter | 2.74(Max) |
Mounting | Through Hole |
Package Length | 5.2(Max) |
PCB changed | 2 |
Standard Package Name | DO-204-AL |
Supplier Package | DO-41 |
Pin Count | 2 |
Lead Shape | Through Hole |