Top Searched
TDK-LambdaZ36-24-UBench Power Supplies
Bench Power Supply 0V to 36V Single-OUT 24A 864W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 1 | |
| Yes | |
| 47 to 63 | |
| 75mV | |
| RS232/RS485/USB | |
| 0 to 36 | |
| 24 | |
| 864 | |
| 85 to 265 | |
| 85 | |
| Forced Air | |
| 5Year | |
| 0 | |
| 50 | |
| 2400 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this Z36-24-U AC to DC power supply from TDK-Lambda. It has a voltage of 0 to 36 V and maximum output power of 864 W. This part's single output can handle a current up to 24 A. This part has a temperature range of 0 °C to 50 °C.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
