TDK-LambdaZ60-7-UBench Power Supplies
Bench Power Supply 0V to 60V Single-OUT 7A 420W
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
2 | |
1 | |
Yes | |
47 to 63 | |
50mV | |
RS232/RS485/USB | |
0 to 60 | |
7 | |
420 | |
85 to 265 | |
85 | |
Forced Air | |
5Year | |
0 | |
50 | |
2400 |
Ensure your electronic devices operate by using this Z60-7-U AC to DC power supply from TDK-Lambda. It has a voltage of 0 to 60 V and maximum output power of 420 W. This part's single output can handle a current up to 7 A. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.