TDK-LambdaZ650-1.25-UBench Power Supplies
Bench Power Supply 0V to 650V Single-OUT 1.25A 812W
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.40 | |
Automotive | No |
PPAP | No |
2 | |
1 | |
Yes | |
0.09% | |
0.02% | |
47 to 63 | |
250mV | |
RS232/RS485/USB | |
0 to 650 | |
1.25 | |
812 | |
White | |
85 to 265 | |
89 | |
Forced Air | |
5Year | |
0 | |
50 |
This Z650-1.25-U AC to DC power supply from TDK-Lambda converts an alternating current source to a direct current supply. It has a voltage of 0 to 650 V and maximum output power of 812 W. This part's single output can handle a current up to 1.25 A. This part has a temperature range of 0 °C to 50 °C.