Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
Z8 | |
CISC | |
Z80 | |
Z80 | |
8 | |
8 | |
8 | |
ROMLess | |
64KB | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
4.5 | |
5 | |
5.5 | |
-40 | |
100 | |
Mounting | Through Hole |
Package Height | 4.19(Max) |
Package Width | 14.22(Max) |
Package Length | 62.74(Max) |
PCB changed | 40 |
Standard Package Name | DIP |
Supplier Package | PDIP |
40 | |
Lead Shape | Through Hole |