Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Serial Communication Controller | |
Serial | |
4.5 | |
5.5 | |
5 | |
7 | |
-40 | |
100 | |
-65 | |
150 | |
Mounting | Through Hole |
Package Height | 3.94(Max) |
Package Width | 14.22(Max) |
Package Length | 52.58(Max) |
PCB changed | 40 |
Standard Package Name | DIP |
Supplier Package | PDIP |
40 | |
Lead Shape | Through Hole |