IXYSZ86E0208PSG1925Microcontrollers - MCUs
MCU 8-bit Z8 CISC 512B EPROM 5V 18-Pin PDIP
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
Z8 | |
CISC | |
Z8 | |
Z8 | |
8 | |
8 | |
8 | |
EPROM | |
512B | |
125B | |
16MB | |
Yes | |
14 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
2 | |
4.5 | |
5 | |
5.5 | |
1650 | |
0 | |
70 | |
Mounting | Through Hole |
Package Height | 3.43(Max) |
Package Width | 6.48(Max) |
Package Length | 23.37(Max) |
PCB changed | 18 |
Standard Package Name | DIP |
Supplier Package | PDIP |
18 | |
Lead Shape | Through Hole |