ECCN (US) | EAR99 |
HTS | 8542.31.00.15 |
Automotive | No |
PPAP | No |
Family Name | Z8 |
Instruction Set Architecture | CISC |
Device Core | eZ8 |
Core Architecture | Z8 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Clock Rate (MHz) | 20 |
Data Bus Width (bit) | 8 |
Program Memory Type | Flash |
Program Memory Size | 8KB |
RAM Size | 1KB |
Maximum Expanded Memory Size | 64KB |
Programmability | Yes |
Interface Type | I2C/UART |
Number of I/Os | 11 |
No. of Timers | 2 |
PWM | 2 |
USART | 0 |
UART | 1 |
USB | 0 |
SPI | 0 |
I2C | 1 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Power Dissipation (mW) | 430 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Surface Mount |
Package Height | 1.73 |
Package Width | 5.3 |
Package Length | 7.2 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 20 |
Lead Shape | Gull-wing |