ZilogZ8F082ASJ020EG2156Microcontrollers - MCUs
MCU 8-bit eZ8 CISC 8KB Flash 3.3V 28-Pin SOIC
Compliant | |
Active | |
Automotive | No |
PPAP | No |
Z8 | |
CISC | |
eZ8 | |
Z8 | |
20 | |
20 | |
8 | |
Flash | |
8KB | |
1KB | |
Yes | |
UART | |
25 | |
2 | |
1 | |
Single | |
8 | |
10 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
1 | |
2.7 | |
3.3 | |
3.6 | |
-40 | |
105 | |
Extended | |
Mounting | Surface Mount |
Package Height | 2.44(Max) |
Package Width | 7.6(Max) |
Package Length | 18.08(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC |
28 | |
Lead Shape | Gull-wing |