EU RoHS | Compliant |
Part Status | Active |
HTS | 8542.31.00.15 |
Automotive | No |
PPAP | No |
Family Name | Z8 |
Instruction Set Architecture | CISC |
Device Core | eZ8 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Clock Rate (MHz) | 20 |
Data Bus Width (bit) | 8 |
Program Memory Type | Flash |
Program Memory Size | 8KB |
RAM Size | 256B |
Maximum Expanded Memory Size | 64KB |
Programmability | Yes |
Number of I/Os | 23 |
No. of Timers | 2 |
PWM | 1 |
Number of ADCs | Single |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
USART | 0 |
UART | 0 |
USB | 0 |
SPI | 0 |
I2C | 0 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 1 |
Parallel Master Port | No |
Real Time Clock | No |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Power Dissipation (mW) | 430 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Extended |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN |
Pin Count | 28 |
Lead Shape | No Lead |