Reduced Price
IXYSZ8F1682AT024XKMicrocontrollers - MCUs
MCU 8-bit eZ8 CISC 16KB Flash 2.5V/3.3V 80-Pin LQFP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 80 | |
| Lead Shape | Gull-wing |
Want to centralize your components to one device? Look no further use this Z8F1682AT024XK microcontroller manufactured by Ixys Corporation. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 24 MHz. Its ADC resolution is 12, while its DAC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 8 bit processor. This device is based on the eZ8 core architecture. Its flash program memory is 16KB.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
