IXYSZ8F6481AN024XKMicrocontrollers - MCUs

MCU 8-bit eZ8 CISC 64KB Flash 2.5V/3.3V 44-Pin LQFP

Ixys Corporation's Z8F6481AN024XK microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 24 MHz. This device is based on the eZ8 core architecture. This is a 8 bit processor. Its flash program memory is 64KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 12, while its DAC resolution is 12.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    35 weeks
    • Price: $1.777
    1. 4000+$1.777