EU RoHS | Compliant |
Part Status | Active |
HTS | EA |
Automotive | Unknown |
Family Name | Z8 |
Instruction Set Architecture | CISC |
Device Core | eZ8 |
Core Architecture | Z8 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Clock Rate (MHz) | 20 |
Data Bus Width (bit) | 8 |
Program Memory Type | Flash |
Program Memory Size | 16KB |
RAM Size | 512B |
Programmability | Yes |
Interface Type | I2C/IrDA/SPI/UART |
Number of I/Os | 17 |
No. of Timers | 1 |
PWM | 1 |
Number of ADCs | Single |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
USART | 0 |
UART | 1 |
USB | 0 |
SPI | 1 |
I2C | 1 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 1 |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 32 |
Lead Shape | Gull-wing |