ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Indicator |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 3900 |
Frequency Range (Hz) | 3400 to 4400 |
Minimum Sound Pressure (dBA) | 85dBA |
Tone Mode | Continuous/Slow Pulse |
Minimum Operating Supply Voltage | 16VDC |
Maximum Operating Supply Voltage | 28VDC |
Maximum Supply Current (mA) | 40 |
Mounting | Panel Mount |
Termination Method | Quick Connect |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 65 |
Packaging | Bulk |
Product Weight (g) | 28 |
Product Diameter (mm) | 22 |
Product Height (mm) | 43.5 |