TE ConnectivityZEN056V230A16LSESD Suppressors
ESD Suppressor Polymer 5.25V 3-Pin T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.7 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 3 |
3 |
EDA / CAD Models |