TE ConnectivityZEN132V130A24LSESD Suppressors
ESD Suppressor Diode Polymer 13.4Vbr 3-Pin T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Polymer | |
4200(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 3.2 |
Package Length | 2.5 |
PCB changed | 3 |
3 |
This polymer ZEN132V130A24LS ESD protection device from TE Connectivity is ideal for protecting your electronic components and circuits from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 15@HBM kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 4200(Typ) pF.
EDA / CAD Models |