TE ConnectivityZEN132V230A16LSESD Suppressors
ESD Suppressor Diode Polymer 13.15V 13.4Vbr 3-Pin SMD T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Polymer | |
13.15 | |
13.2 | |
13.6 | |
5000 | |
100 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.7 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 3 |
Standard Package Name | SMD |
Supplier Package | SMD |
3 |
This polymer ZEN132V230A16LS ESD protection device from TE Connectivity, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 15@HBM kV. This ESD diode has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 4200(Typ) pF.
EDA / CAD Models |