SamtecZF1-25-01-T-WT-TRConnector FFC-FPC

Conn FFC Connector SKT 25 POS 1mm Solder RA SMD T/R

Thanks to Samtec's ffc/fpc connector ZF1-25-01-T-WT-TR flexible flat cable, you can keep the size of your project and the number of disorganized electrical lines down to a minimum. This is a 1-row connector. This socket type connector's 25 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 1 mm. It has a right angle body orientation. This device has a maximum current rating of 1.9 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. ZF1-25-01-T-WT-TR is housed in natural liquid crystal polymer. This product is 32 mm long, 3 mm tall and 6.8 mm deep. It uses the solder termination method. This flexible flat cable has an operating temperature of -55 to 105 °C.

20 parts: Ships in 2 days

    Total$2.34Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      3 weeks
      • In Stock: 20 parts
      • Price: $2.3432