SamtecZF5-30-03-T-WT-TRConnector FFC-FPC

Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder ST SMD T/R

This ffc/fpc connector ZF5-30-03-T-WT-TR flexible flat cable from Samtec is advantageous over traditional spherical wiring because it can hold many transmission channels with limited space. Its pitch is 0.5 mm. This socket type connector's 30 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. This is a 1-row connector. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. ZF5-30-03-T-WT-TR is housed in natural nylon. This flexible flat cable has an operating temperature of -55 to 105 °C. This product is 20.49 mm long, 4.3 mm tall and 3 mm deep.

375 parts: Ships today

This item has been discontinued

    Total$199.63Price for 125

    • (125)

      Ships today

      Ships from:
      United States of America
      Date Code:
      1109+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      United States of America
      • In Stock: 375 parts
      • Price: $1.597