EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | FFC Connector |
Number of Contacts | 28 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 0.5 |
Body Orientation | Right Angle |
Contact Gender | SKT |
Maximum Current Rating (A) | 1.8/Contact |
Maximum Voltage Rating | 195VAC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 15 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Maximum Insertion Force | Zero |
Mating Cycle (Cycles) | 30 |
Packaging | Tube |
Product Length (mm) | 19.65 |
Product Depth (mm) | 5.67 |
Product Height (mm) | 2.1 |
Mounting | Surface Mount |