SamtecZF5S-40-01-T-WT-TRConnector FFC-FPC

Conn FFC Connector SKT 40 POS 0.5mm Solder RA SMD T/R

Whether your needs are small or large, this ffc connector ZF5S-40-01-T-WT-TR flexible flat cable from Samtec provides an organized, space-saving alternative to traditional spherical wire. Its pitch is 0.5 mm. It has a right angle body orientation. This socket type connector's 40 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. This device has a maximum current rating of 1.4 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. ZF5S-40-01-T-WT-TR is housed in black liquid crystal polymer. This flexible flat cable has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 25.65 mm long, 2.1 mm tall and 5.66 mm deep.

1,350 parts: Ships in 16 days

    Total$3,847.50Price for 1350

    • (1350)

      Ships in 16 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      1 week
      • In Stock: 1,350 parts
      • Price: $2.85