HoneywellZH10Hall Effect Sensors
Hall Effect Sensor 30mA 5V/9V/12V/15V/18V/24V 4-Pin
RoHS Not Applicable | |
EAR99 | |
Active | |
8543.70.45.00 | |
Automotive | No |
PPAP | No |
Module | |
30 | |
4 | |
12|15|18|24|5|9 | |
24 | |
6000 | |
-40 | |
125 | |
Mounting | Panel |
Package Length | 25.4 |
PCB changed | 4 |
4 | |
Lead Shape | Cable |
This ZH10 Hall effect sensor from Honeywell is perfect for your proximity switching, speed detection and current sensing applications. This part can handle a current up to 30 mA. This device's minimum operating supply voltage of 4 V, while its maximum is 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.