Diodes IncorporatedZHB6718TAGP BJT
Trans GP BJT NPN/PNP 20V 2.5A 2000mW 8-Pin SM8 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 3.7(Max) |
Package Length | 6.7(Max) |
PCB changed | 8 |
Supplier Package | SM8 |
8 |
Design various electronic circuits with this versatile npn and PNP ZHB6718TA GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 2000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a maximum collector emitter voltage of 20 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.