California Eastern LaboratoriesZICM357SP0-1C-R802.15.4 LR-WPAN
802.15.4/ZigBee SOC 2480MHz 250Kbps 33-Pin SMD Module T/R
Compliant | |
5A002a.1. | |
Active | |
8525.60.10.10 | |
Automotive | No |
PPAP | No |
Module | |
12 | |
192 | |
16 | |
250 | |
2405 | |
2480 | |
-100dBm | |
802.15.4/ZigBee | |
8dBm(Typ) | |
2.1 | |
3.3 | |
3.6 | |
Microcontroller | |
External | |
Building Automation and Control|Grid Markets|Home Automation and Control|Smart Energy|Solar Inverters and Control | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.86(Max) |
Package Width | 16.63 |
Package Length | 23.87 |
PCB changed | 33 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
33 |