ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Signal Line |
Configuration | Quad |
Number of Lines | 4 |
Impedance (Ohm) | 200(Min) |
Test Frequency (Hz) | 20M to 300M |
Maximum DC Current (A) | 2 |
Maximum DC Resistance (Ohm) | 0.06 |
Minimum Insulation Resistance (Ohm) | 100M |
Voltage Rating | 50VDC |
Withstand Voltage | 125VDC |
Mounting | Surface Mount |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Maximum Product Length (mm) | 10.5 |
Maximum Product Depth (mm) | 9.5 |
Maximum Product Height (mm) | 5.08 |