Microchip TechnologyZL30159GGG2Clock Generators and Synthesizers
Clock Generator MHz to 750MHz-IN 177.5MHz-OUT 64-Pin LBGA Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.26 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | BGA |
Supplier Package | LBGA |
64 |
EDA / CAD Models |