EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs per Chip | 16|8 |
Clock Input Frequency (MHz) | 0.0000005 to 900 |
Maximum Output Frequency (MHz) | 1045 |
Input Logic Level | CMOS |
Output Logic Level | CMOS|HCSL|HSTL|LVDS|LVPECL |
Typical Operating Supply Voltage (V) | 1.8/3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 11 mm |
Package Length | 11 mm |
PCB changed | 80 |
Supplier Package | LGA |
Pin Count | 80 |