Microchip TechnologyZL40202LDG1Clock Buffers and Drivers
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Fanout Buffer | |
1:4 | |
4 | |
750 | |
2@3.3V | |
2 | |
2% | |
CML|HCSL|LVCMOS|LVDS|LVPECL | |
LVPECL | |
2.375 | |
2.5|3.3 | |
3.465 | |
62(Typ) | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |