EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Fanout Buffer |
Fanout | 1:6 |
Number of Outputs per Chip | 6 |
Maximum Input Frequency (MHz) | 750 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 2@3.3V |
Absolute Propagation Delay Time (ns) | 2 |
Maximum Duty Cycle | 2 |
Input Logic Level | CML|HCSL|LVCMOS|LVDS|LVPECL |
Output Logic Level | LVPECL |
Minimum Operating Supply Voltage (V) | 2.375 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.465 |
Maximum Quiescent Current (mA) | 110(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 32 |
Lead Shape | No Lead |