Microchip TechnologyZL40221LDF1Clock Buffers and Drivers
Clock Fanout Buffer 6-OUT 2-IN 2:6 32-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Fanout Buffer | |
2:6 | |
6 | |
750 | |
2@3.3V | |
2 | |
5 | |
CML|HCSL|LVCMOS|LVDS|LVPECL | |
LVDS | |
2.375 | |
2.5|3.3 | |
3.465 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |